Werma Yellow Beacon 24V ac/dc Base, LED Bulb, IP65
- RS Stock No.:
- 219-2261
- Distrelec Article No.:
- 302-38-366
- Mfr. Part No.:
- 883.330.75
- Manufacturer:
- Werma
Subtotal (1 unit)*
€223.14
(exc. VAT)
€274.46
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €223.14 |
*price indicative
- RS Stock No.:
- 219-2261
- Distrelec Article No.:
- 302-38-366
- Mfr. Part No.:
- 883.330.75
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Lens Colour | Yellow | |
| Housing Material | ABS/Polycarbonate | |
| Bulb Type | LED | |
| Current Type | AC/DC | |
| Current Consumption | 250mA | |
| Mount Type | Base | |
| Base Diameter | 142mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 24V ac/dc | |
| Lamp Included | Yes | |
| Revolution Speed | 180rpm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 218mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE, EAC | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Lens Colour Yellow | ||
Housing Material ABS/Polycarbonate | ||
Bulb Type LED | ||
Current Type AC/DC | ||
Current Consumption 250mA | ||
Mount Type Base | ||
Base Diameter 142mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 24V ac/dc | ||
Lamp Included Yes | ||
Revolution Speed 180rpm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Height 218mm | ||
IP Rating IP65 | ||
Standards/Approvals CE, EAC | ||
- COO (Country of Origin):
- DE
WERMA Yellow LED Beacon, 218mm Height, Rotating Light Effect - 883.330.75
Need to alert personnel to critical issues in your work environment? Turn to this rotating yellow beacon from WERMA. It uses an LED bulb to produce a bright warning signal with 360° visibility. Thanks to its robust service life of at least 50,000 hours, it's a long-lasting choice. The PC (polycarbonate) and ABS (acrylonitrile butadiene styrene) housing materials are resistant to impacts for use in harsh environments. A compact base diameter of 142mm means it won't take up too much space on your mounting surface.
Features & Benefits
• IP65 (ingress protection) rating means it's dustproof and protected against low-pressure water jets
• Screw terminals for a secure connection to your electric circuit
• Broad operating temperature range of -30°C to +50°C for use in hot and cold settings
Applications
• Mining and quarrying industry
• Large trucks
• Manufacturing industry
How does a rotating beacon work?
A rotating beacon like this unit comes with a motor-driven reflector that constantly revolves around the lit bulb to produce a rotating effect. This beacon has a speed of 180rpm (rotations per minute), so it produces a fast and urgent signal.
Related links
- Werma EvoSIGNAL Maxi Series Yellow Beacon 24V Flashing Base IP66
- Werma Red Beacon 24V ac/dc Base IP65
- Werma 816 Series Yellow Beacon 24V Continuous Built-In IP65
- Werma Yellow Beacon 230V Base IP65
- Werma EvoSIGNAL Mini Series Yellow Beacon 24V Multiple Adapter IP66
- Werma EM 801 Series Yellow Beacon 24V ac/dc Steady Panel IP65
- Werma EM 801 Series Yellow Beacon 24V ac Steady Panel IP65
- Werma 885 Series Yellow Beacon 24V Base IP65
