Werma EM 801 Series Yellow Beacon 24V ac/dc Steady Panel, LED Bulb, IP65

Subtotal (1 unit)*

€99.56

(exc. VAT)

€122.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€99.56

*price indicative

RS Stock No.:
382-7482
Mfr. Part No.:
801.300.75
Manufacturer:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Product Type

Beacon

Light Effect

Steady

Lens Colour

Yellow

Housing Material

ABS

Bulb Type

LED

Current Consumption

45mA

Current Type

AC/DC

Mount Type

Panel

Base Diameter

57mm

Housing Colour

Black

Lamp Included

Yes

Maximum Supply Voltage

24V ac/dc

Minimum Operating Temperature

-20°C

Series

EM 801

Maximum Operating Temperature

50°C

Height

85mm

IP Rating

IP65

Standards/Approvals

CE Certified UKCA

COO (Country of Origin):
DE

WERMA EM 801 Series Beacon, Yellow Lens, LED - 801.300.75


This WERMA LED beacon is a versatile lighting solution suitable for various applications within the automation, electronics, electrical, and mechanical industries. With a yellow lens and a panel mount design, this beacon offers a steady light effect, making it ideal for signalling and alerting in industrial settings. operating at 24V AC/DC, this beacon from the EM 801 series by WERMA is designed to provide reliable performance in a range of environments.

Features & Benefits


• LED light source for energy-efficient and long-lasting illumination

• Panel mount design for easy installation on control panels and machinery

• Yellow lens for enhanced visibility and signalling in noisy environments

• Operating voltage of 24V AC/DC for versatile compatibility

• EM 801 series beacon by WERMA for high-quality performance

• Steady light effect for clear and consistent signalling

• Black housing colour for a sleek and professional appearance

• Suitable for high-temperature environments with a temperature range of -20°C to +50°C

Applications


• Signalling and alerting in Industrial automation systems

• Safety warnings in manufacturing facilities

• Process monitoring in control rooms

• Machinery status indication in production lines

• Emergency signalling in hazardous environments

Can it withstand high temperatures?


This LED beacon is designed to operate in temperatures ranging from -20°C to +50°C, making it suitable for use in various industrial settings.

Will it provide a steady light effect for signalling purposes?


Yes, the beacon offers a steady light effect, ensuring clear and consistent signalling in noisy environments.

Is this beacon compatible with both AC and DC power sources?


Yes, the beacon operates at 24V AC/DC, offering versatility in power supply options for different applications.

Can the yellow lens improve visibility in industrial settings?


The yellow lens of the beacon enhances visibility in noisy and busy industrial environments, making signalling more effective.

How easy is it to install this panel mount beacon?


The panel mount design of the beacon makes installation straightforward on control panels and machinery, ensuring quick and hassle-free setup.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy