Werma EM 801 Series Yellow Beacon 24V ac Steady Panel, LED Bulb, IP65
- RS Stock No.:
- 382-7599
- Mfr. Part No.:
- 801.300.68
- Manufacturer:
- Werma
Image representative of range
Subtotal (1 unit)*
€114.94
(exc. VAT)
€141.38
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €114.94 |
*price indicative
- RS Stock No.:
- 382-7599
- Mfr. Part No.:
- 801.300.68
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Steady | |
| Lens Colour | Yellow | |
| Housing Material | ABS, Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Panel | |
| Current Consumption | 500mA | |
| Current Type | AC | |
| Base Diameter | 57mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 24V ac | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -20°C | |
| Series | EM 801 | |
| Maximum Operating Temperature | 50°C | |
| Height | 85mm | |
| IP Rating | IP65 | |
| Standards/Approvals | EN 60598 / VDE 0711 T1 | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Steady | ||
Lens Colour Yellow | ||
Housing Material ABS, Polycarbonate | ||
Bulb Type LED | ||
Mount Type Panel | ||
Current Consumption 500mA | ||
Current Type AC | ||
Base Diameter 57mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 24V ac | ||
Lamp Included Yes | ||
Minimum Operating Temperature -20°C | ||
Series EM 801 | ||
Maximum Operating Temperature 50°C | ||
Height 85mm | ||
IP Rating IP65 | ||
Standards/Approvals EN 60598 / VDE 0711 T1 | ||
- COO (Country of Origin):
- DE


Static Installation Beacons - 801 Series
Body constructed from ABS and lens Polycarbonate. All units are IP65.
Suitable for panel mounting applications
Polycarbonate caps have a shock resistance of 20J according to ENV50014
Tube mounting adaptor available
Vandal proof
Related links
- Werma EM 801 Series Yellow Beacon 24V ac/dc Steady Panel IP65
- Werma EM 801 Series Red Beacon 24V ac Steady Panel IP65
- Werma EM 801 Series Green Beacon 24V ac Steady Panel IP65
- Werma EM 801 Series Red Beacon 24V ac/dc Steady Panel IP65
- Werma EM 801 Series Green Beacon 24V ac/dc Steady Panel IP65
- Werma EM 231 Series Yellow Beacon 230V dc Steady Panel IP65
- Werma EM 230 Series Yellow Beacon 230V dc Steady Panel IP65
- Werma EM 206 Series Yellow Beacon 48V ac/dc Steady Panel Incandescent Bulb, IP65
