Moflash LED195 Series White Beacon 280V ac/dc Steady, Flashing Surface, LED Bulb, IP65
- RS Stock No.:
- 222-2000
- Mfr. Part No.:
- LED195-02WH-05
- Manufacturer:
- Moflash
Subtotal (1 unit)*
€92.39
(exc. VAT)
€113.64
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.39 |
*price indicative
- RS Stock No.:
- 222-2000
- Mfr. Part No.:
- LED195-02WH-05
- Manufacturer:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Beacon | |
| Light Effect | Steady, Flashing | |
| Lens Colour | White | |
| Housing Material | ABS | |
| Bulb Type | LED | |
| Mount Type | Surface | |
| Current Type | AC/DC | |
| Current Consumption | 120mA | |
| Base Diameter | 104mm | |
| Housing Colour | White | |
| Maximum Supply Voltage | 280V ac/dc | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -25°C | |
| Series | LED195 | |
| Maximum Operating Temperature | 55°C | |
| Height | 73mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Beacon | ||
Light Effect Steady, Flashing | ||
Lens Colour White | ||
Housing Material ABS | ||
Bulb Type LED | ||
Mount Type Surface | ||
Current Type AC/DC | ||
Current Consumption 120mA | ||
Base Diameter 104mm | ||
Housing Colour White | ||
Maximum Supply Voltage 280V ac/dc | ||
Lamp Included Yes | ||
Minimum Operating Temperature -25°C | ||
Series LED195 | ||
Maximum Operating Temperature 55°C | ||
Height 73mm | ||
IP Rating IP65 | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- GB
Moflash LED Beacon, Multiple Light Effects, White Lens Colour - LED195 Series - LED195-02WH-05
Give bright visual signals in your commercial and industrial areas with this white LED beacon from Moflash. This device has a 120° beam output, so it is highly visible across a large area. The LED light has two preset modes for you to choose from, making it an efficient signalling tool. A durable ABS plastic base makes this component resistant to wear and impact so you can rely on it for long-term performance.
Features & Benefits
• Wide operating temperature range between -25°C and +55°C for use in harsh conditions
• Low weight of 250g for easy storage, handling and installation
• Current rating of 120mA for energy efficiency and minimal heat dissipation
Applications
• Construction sites
• Marine industry
What's the IP rating of this beacon?
This beacon has an IP65 rating, indicating that it's dustproof and able to withstand low-pressure water jets, so you can use it in humid environments.
Related links
- Moflash LED195 Series White Beacon 280V ac/dc Steady LED Bulb, IP65
- Moflash LED195 Series White LED Beacon 280V ac/dc Steady LED Bulb, IP65
- Moflash LED195 Series White LED Beacon 280V ac/dc Flashing LED Bulb, IP65
- Moflash LED195 Series Green Beacon 30V ac/dc Steady Rear IP65
- Moflash LED195 Series Red Beacon 280V ac/dc Flashing Surface IP65
- Moflash LED195 Series Blue Beacon 280V ac/dc Flashing Rear IP65
- Moflash LED195 Series Green Beacon 280V ac/dc Flashing Rear IP65
- Moflash LED195 Series Green Beacon 280V ac/dc Flashing Side LED Bulb, IP65
