Moflash LED195 Series White LED Beacon 280V ac/dc Flashing, Steady Surface, LED Bulb, IP65
- RS Stock No.:
- 222-2003
- Mfr. Part No.:
- LED195-05WH-SB-05
- Manufacturer:
- Moflash
Subtotal (1 unit)*
€99.29
(exc. VAT)
€122.13
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.29 |
*price indicative
- RS Stock No.:
- 222-2003
- Mfr. Part No.:
- LED195-05WH-SB-05
- Manufacturer:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | LED Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | White | |
| Housing Material | ABS | |
| Bulb Type | LED | |
| Current Consumption | 35mA | |
| Current Type | AC/DC | |
| Mount Type | Surface | |
| Base Diameter | 104mm | |
| Housing Colour | White | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 280V ac/dc | |
| Series | LED195 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 73mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type LED Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour White | ||
Housing Material ABS | ||
Bulb Type LED | ||
Current Consumption 35mA | ||
Current Type AC/DC | ||
Mount Type Surface | ||
Base Diameter 104mm | ||
Housing Colour White | ||
Lamp Included Yes | ||
Maximum Supply Voltage 280V ac/dc | ||
Series LED195 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Height 73mm | ||
IP Rating IP65 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- GB
Moflash White Multifunction LED Beacon, 85 to 280V AC, 85 to 380V DC - LED195 Series - LED195-05WH-SB-05
Use this white beacon from Moflash for your industrial and commercial signalling applications. The LED bulbs are bright enough to be seen in most lighting conditions. You can set it to either a flashing or a continuous mode to suit your applications. For added flexibility, it allows for a third wire connection for switching between pre-set static and pre-set flashing modes.
Features & Benefits
• Termination inside the enclosure to protect wiring
• Designed for wall or conduit box mounting for flexible installation
• Wide operating temperature range from -25°C to +55°C for use in harsh environments
Applications
• Marine industry
• Industrial packaging and assembly lines
Can I use this beacon in humid areas?
Yes, this item has an IP65 rating. This means it's completely shielded against dust and low-pressure water jets, so it can withstand use in humid environments.
Related links
- Moflash LED195 Series White LED Beacon 280V ac/dc Flashing LED Bulb, IP65
- Moflash LED195 Series Green Beacon 280V ac/dc Flashing Rear IP65
- Moflash LED195 Series Red Beacon 280V ac/dc Flashing Surface IP65
- Moflash LED195 Series Amber Beacon 280V ac/dc Flashing Rear IP65
- Moflash LED195 Series Blue Beacon 280V ac/dc Flashing Side LED Bulb, IP65
- Moflash LED195 Series White LED Beacon 280V ac/dc Steady LED Bulb, IP65
- Moflash LED195 Series White Beacon 280V ac/dc Steady LED Bulb, IP65
- Moflash LED195 Series Blue Beacon 280V ac/dc Flashing Rear IP65
