Werma EM 801 Series Green Beacon 24V ac Steady Panel, LED Bulb, IP65

Image representative of range

Subtotal (1 unit)*

€114.94

(exc. VAT)

€141.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€114.94

*price indicative

RS Stock No.:
382-7583
Mfr. Part No.:
801.200.68
Manufacturer:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Product Type

Beacon

Light Effect

Steady

Lens Colour

Green

Housing Material

Polycarbonate, ABS

Bulb Type

LED

Current Type

AC

Mount Type

Panel

Current Consumption

25mA

Base Diameter

57mm

Housing Colour

Black

Maximum Supply Voltage

24V ac

Lamp Included

Yes

Minimum Operating Temperature

-20°C

Series

EM 801

Maximum Operating Temperature

50°C

Height

85mm

IP Rating

IP65

Standards/Approvals

CE, cULus

COO (Country of Origin):
DE

Werma EM 801 Series Beacon, LED Bulb, 230V AC Supply Voltage - 801.200.68


This beacon from Werma is a LED Beacon with a base diameter of 57mm and a height of 85mm. It is designed for panel mounting. The green lens, combined with the black housing, provides a sleek and professional look. Operating at a supply voltage of 230V AC, this beacon ensures steady green light output.

Features & Benefits


• LED bulb type for energy-efficient and long-lasting performance

• AC current type for reliable operation

• Green lens with steady light effect for clear visibility

• Panel mount style for easy installation

• IP65 protection category for durability and reliability

Applications


• Ideal for industrial automation and machinery to indicate status and alerts

• Suitable for use in electrical panels and control rooms for visual signalling

• Can be used for applications requiring a bright and steady green light signal

Will it work in high-temperature environments?


Yes, the beacon can operate in temperatures ranging from -20°C to +50°C.

Can it be used in outdoor applications?


The beacon is built with IP65 protection, making it suitable for outdoor use.

Is it easy to install?


Yes, the beacon is designed for panel mounting, ensuring quick and hassle-free installation.

Will it emit a bright and clear green light?


Yes, the LED light source provides a permanent green light signal with a service life of up to 100,000 hours.

Does it comply with safety regulations?


The beacon conforms with CE and WEEE standards, ensuring it meets quality and safety requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy