Werma EM 801 Series Red Beacon 24V ac Steady Panel, LED Bulb, IP65
- RS Stock No.:
- 382-7577
- Mfr. Part No.:
- 801.100.68
- Manufacturer:
- Werma
Subtotal (1 unit)*
€114.94
(exc. VAT)
€141.38
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €114.94 |
*price indicative
- RS Stock No.:
- 382-7577
- Mfr. Part No.:
- 801.100.68
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Steady | |
| Lens Colour | Red | |
| Housing Material | ABS Blend, Polycarbonate | |
| Bulb Type | LED | |
| Current Type | AC | |
| Mount Type | Panel | |
| Current Consumption | 25mA | |
| Base Diameter | 57mm | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 24V ac | |
| Series | EM 801 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 85mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE Certified UKCA | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Steady | ||
Lens Colour Red | ||
Housing Material ABS Blend, Polycarbonate | ||
Bulb Type LED | ||
Current Type AC | ||
Mount Type Panel | ||
Current Consumption 25mA | ||
Base Diameter 57mm | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Maximum Supply Voltage 24V ac | ||
Series EM 801 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Height 85mm | ||
IP Rating IP65 | ||
Standards/Approvals CE Certified UKCA | ||
- COO (Country of Origin):
- DE


WERMA EM 801 Series Beacon, Red Lens, LED - 801.100.68
This powerful WERMA LED beacon with a red lens, panel mount design, and AC power source is an essential component for those in the automation, electronics, electrical, and mechanical industries. With a steady light effect and a wide temperature range, this beacon is suitable for a variety of applications where high visibility and reliability are key.
Features & Benefits
• LED bulb type ensures long-lasting and energy-efficient operation
• Panel mount style for easy installation and secure mounting
• Black housing for a sleek and professional appearance
• Red lens for clear and visible signalling
• AC power source for consistent and reliable performance
• WERMA EM 801 series ensures high quality and compatibility
Applications
• Ideal for use in Industrial automation systems
• Perfect for signalling alerts and warnings in busy production environments
• Suitable for machinery and equipment monitoring
• Can be used for safety and emergency signalling
• Great for indoor and outdoor applications requiring bright and visible lighting
Can it be mounted easily in various environments?
Yes, the WERMA LED beacon is designed for panel mount installation, allowing for easy and secure mounting in diverse settings.
Will it provide reliable performance in extreme temperatures?
Yes, with a temperature range from -20°C to +50°C, this beacon can withstand harsh environmental conditions.
Is the light effect steady or flashing?
The WERMA LED beacon provides a steady light effect, ensuring continuous visibility without any interruptions.
Does it come with detailed technical specifications for installation?
Yes, the product details include all necessary technical specifications for proper installation and operation.
Can the supply voltage be customised for specific requirements?
The supply voltage of 230 V AC can be adapted to meet different voltage needs upon request.
Related links
- Werma EM 801 Series Red Beacon 24V ac/dc Steady Panel IP65
- Werma EM 801 Series Green Beacon 24V ac Steady Panel IP65
- Werma EM 801 Series Yellow Beacon 24V ac Steady Panel IP65
- Werma EM 801 Series Yellow Beacon 24V ac/dc Steady Panel IP65
- Werma EM 801 Series Green Beacon 24V ac/dc Steady Panel IP65
- Werma EM 231 Series Red Beacon 24V dc Steady Panel IP65
- Werma EM 207 Series Red Beacon 24V ac/dc Steady Panel IP65
- Werma EM 230 Series Red Beacon 230V ac Steady Panel IP65
