Werma EM 231 Series White Beacon 24V dc Steady, LED Bulb, IP65
- RS Stock No.:
- 455-3025
- Mfr. Part No.:
- 231.400.55
- Manufacturer:
- Werma
Image representative of range
Subtotal (1 unit)*
€130.34
(exc. VAT)
€160.32
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €130.34 |
*price indicative
- RS Stock No.:
- 455-3025
- Mfr. Part No.:
- 231.400.55
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Steady | |
| Lens Colour | White | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Type | DC | |
| Base Diameter | 29mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 24V dc | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -20°C | |
| Series | EM 231 | |
| Maximum Operating Temperature | 50°C | |
| Height | 152mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE, cULus | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Steady | ||
Lens Colour White | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Type DC | ||
Base Diameter 29mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 24V dc | ||
Lamp Included Yes | ||
Minimum Operating Temperature -20°C | ||
Series EM 231 | ||
Maximum Operating Temperature 50°C | ||
Height 152mm | ||
IP Rating IP65 | ||
Standards/Approvals CE, cULus | ||
- COO (Country of Origin):
- DE
Werma EM 231 Series Beacon, IP65, 24V DC Supply Voltage - 231.400.55
This micro LED beacon features a compact design with a height of 152 mm and a diameter of 29 mm. It operates at 24 VDC and is encased in PC/ABS with an IP65 rating for protection against dust and water ingress.
Features & Benefits
• White LED lens provides a bright and clear signal
• Operates on 24V DC, compatible with many systems
• Low power consumption for energy efficiency
Applications
• Signalling in factory automation systems
• Emergency lighting in industrial facilities
• Machine status indicators in mechanical settings
• Production lines for communication signals
• Outdoor environments for visible alerts
Is it suitable for continuous operation?
Yes, it has a service life of up to 100,000 hours.
What material is this beacon made of?
It is made of polycarbonate and ABS.
Does it require additional mounting brackets?
No, it features a built-in mounting style for easy setup.
Related links
- Werma EM 231 Series Red Beacon 24V dc Steady Panel IP65
- Werma EM 231 Series Green Beacon 230V dc Steady Panel IP65
- Werma EM 231 Series Yellow Beacon 230V dc Steady Panel IP65
- Werma EM 231 Series Blue Beacon 230V dc Steady Panel IP65
- Werma EM 816 Series Clear Beacon 24V dc Steady Base IP65
- Werma EM 801 Series Red Beacon 24V ac/dc Steady Panel IP65
- Werma EM 801 Series Yellow Beacon 24V ac/dc Steady Panel IP65
- Werma EM 801 Series Green Beacon 24V ac/dc Steady Panel IP65
