Moflash LEDD125 Series Amber Beacon 24V dc Steady, Flashing Wall, Surface, LED Bulb, IP65
- RS Stock No.:
- 674-2003
- Mfr. Part No.:
- LEDD125-02-01
- Manufacturer:
- Moflash
Subtotal (1 unit)*
€131.92
(exc. VAT)
€162.26
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €131.92 |
*price indicative
- RS Stock No.:
- 674-2003
- Mfr. Part No.:
- LEDD125-02-01
- Manufacturer:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Beacon | |
| Light Effect | Steady, Flashing | |
| Lens Colour | Amber | |
| Housing Material | ABS | |
| Bulb Type | LED | |
| Current Type | DC | |
| Current Consumption | 150mA | |
| Mount Type | Wall, Surface | |
| Base Diameter | 98mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 24V dc | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -20°C | |
| Series | LEDD125 | |
| Maximum Operating Temperature | +45°C | |
| Height | 162mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE Certified | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Beacon | ||
Light Effect Steady, Flashing | ||
Lens Colour Amber | ||
Housing Material ABS | ||
Bulb Type LED | ||
Current Type DC | ||
Current Consumption 150mA | ||
Mount Type Wall, Surface | ||
Base Diameter 98mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 24V dc | ||
Lamp Included Yes | ||
Minimum Operating Temperature -20°C | ||
Series LEDD125 | ||
Maximum Operating Temperature +45°C | ||
Height 162mm | ||
IP Rating IP65 | ||
Standards/Approvals CE Certified | ||
- COO (Country of Origin):
- GB
Moflash Multifunction Amber LED Beacon, 24V DC, 162mm Height - LEDD125 Series - LEDD125-02-01
This amber LED (light-emitting diode) beacon from Moflash is a highly visible safety signal for your workplace. The bright light shines through the amber-coloured lens to warn of a change in the environment that requires attention. The beacon can be mounted onto a machine surface or wall for flexible installation. You can use the jumper link on the PCB (printed circuit board) to switch between a steady mode or two different flashing modes, making it a versatile choice. Thanks to its wide operating temperature range of -20°C to +45°C, it's suitable for use in demanding environments.
Features & Benefits
• Beam angle of 360° around the vertical axis for wide visibility throughout the surrounding area
• Polycarbonate (PC) lens and ABS (acrylonitrile butadiene styrene) plastic base are ultraviolet (UV) stable to prevent discolouration when exposed to sunlight
• Low current consumption of 150mA for energy efficiency
Applications
• Factory equipment
• Machine automation
• Road maintenance vehicles
• Security conveyors
Is this beacon protected against dust and moisture?
Yes, this beacon has an IP65 (ingress protection) rating. This means it's protected against low-pressure water jets from any direction, as well as dust.
Moflash Multi-Function LED Beacon - LEDD125 Series
The LEDD 125 Beacons are suitable for fire, security and industrial applications. These beacons offer three alternative light modes: Continuously ON, Rapid Flash (120 FPM) and Standard Flash (60FPM), which can be selected by a dip switch mounted lens side on the PCB. The AC units are supplied with one meter of flying lead, while the DC units allow for termination inside the base enclosure. An M12 sealing grommet in the base allows for cable entry.
100000 hours life for LED
48 LED array ultra bright
360° visibility
Continuously ON, rapid flash (120 FPM) or standard flash (60FPM)
3 point fixing
UV stable polycarbonate lens and ABS base
IP65 protection
RoHS compliant
CE marking
Related links
- Moflash LEDD125 Series Red Beacon 24V dc Steady Surface IP65
- Moflash LEDD125 Series Green Beacon 24V dc Steady Surface IP65
- Moflash LEDD125 Series Amber Beacon 280V Flashing Surface IP65
- Moflash LEDD125 Series Blue Beacon 24V dc Steady LED Bulb, IP65
- Moflash LEDD125 Series White Beacon 24V dc Steady LED Bulb, IP65
- Moflash LEDD125 Series Red Beacon 280V ac Steady Surface IP65
- Moflash LED-TL Modular Series Amber Beacon 280V ac/dc Steady Surface IP65
- Moflash LED TL Series Amber Beacon 280V ac/dc Steady Wall LED Bulb, IP65
