Moflash LEDD125 Series Green Beacon 24V dc Steady, Flashing Wall, Surface, LED Bulb, IP65

Image representative of range

Subtotal (1 unit)*

€123.29

(exc. VAT)

€151.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€123.29

*price indicative

RS Stock No.:
721-6457
Mfr. Part No.:
LEDD125-02-04
Manufacturer:
Moflash
Find similar products by selecting one or more attributes.
Select all

Brand

Moflash

Product Type

Beacon

Light Effect

Steady, Flashing

Lens Colour

Green

Housing Material

ABS

Bulb Type

LED

Mount Type

Wall, Surface

Current Consumption

170mA

Current Type

DC

Base Diameter

98mm

Housing Colour

Black

Maximum Supply Voltage

24V dc

Lamp Included

Yes

Series

LEDD125

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+45°C

Height

162mm

IP Rating

IP65

Standards/Approvals

CE Certified

COO (Country of Origin):
GB

Moflash Green LED Beacon, 24V DC, Multiple Effect - LEDD125 Series - LEDD125-02-04


Looking for a versatile visual signalling device? Choose this green LED beacon from Moflash. For versatility, you can set it to either a flashing mode or a continuous mode to suit your application. Its PC (polycarbonate) lens is UV-stable to prevent warping and fading in direct sunlight. The base is made from ABS (acrylonitrile butadiene styrene) for resistance to wear and impact, making it a good choice for use in harsh industrial environments. Thanks to its low current consumption of just 170mA, it's an energy-efficient choice.

Features & Benefits


• LED bulb is highly visible in most lighting conditions

• Light output of 360° for visibility from all angles

• Broad operating temperature range of -20°C to +45°C for use in hot and cold environments

• IP65 (ingress protection) rating indicates it's dustproof and protected against low-pressure water jets

Applications


• Commercial buildings

• Agricultural equipment

• Manufacturing industry

How do I switch between the steady and flashing light modes?


You can switch between the steady and flashing modes using a jumper link on the PCB (printed circuit board).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy