Moflash LEDD125 Series Red Beacon 280V ac Steady, Flashing Wall, Surface, LED Bulb, IP65
- RS Stock No.:
- 674-2000
- Mfr. Part No.:
- LEDD125-04-02
- Manufacturer:
- Moflash
Subtotal (1 unit)*
€148.28
(exc. VAT)
€182.38
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €148.28 |
*price indicative
- RS Stock No.:
- 674-2000
- Mfr. Part No.:
- LEDD125-04-02
- Manufacturer:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Beacon | |
| Light Effect | Steady, Flashing | |
| Lens Colour | Red | |
| Housing Material | ABS | |
| Bulb Type | LED | |
| Current Type | AC | |
| Current Consumption | 40mA | |
| Mount Type | Wall, Surface | |
| Base Diameter | 98mm | |
| Terminal Type | Plug-In | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 280V ac | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -20°C | |
| Series | LEDD125 | |
| Maximum Operating Temperature | +45°C | |
| Height | 162mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE Certified | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Beacon | ||
Light Effect Steady, Flashing | ||
Lens Colour Red | ||
Housing Material ABS | ||
Bulb Type LED | ||
Current Type AC | ||
Current Consumption 40mA | ||
Mount Type Wall, Surface | ||
Base Diameter 98mm | ||
Terminal Type Plug-In | ||
Housing Colour Black | ||
Maximum Supply Voltage 280V ac | ||
Lamp Included Yes | ||
Minimum Operating Temperature -20°C | ||
Series LEDD125 | ||
Maximum Operating Temperature +45°C | ||
Height 162mm | ||
IP Rating IP65 | ||
Standards/Approvals CE Certified | ||
- COO (Country of Origin):
- GB
Moflash Multifunction Red LED Beacon, 230V AC, 162mm Height - LEDD125 Series - LEDD125-04-02
This Moflash red LED (light-emitting diode) beacon emits a powerful visual warning signal to enhance safety in your workplace. The versatile beacon has three operating modes to choose from, which can be easily switched between using the jumper link on the PCB (printed circuit board). The first mode is a continuous light, the second is a standard flash at 60FPM (flashes per minute) and the third is a rapid flash mode for more urgent signalling at 120FPM. A red beacon like this one is frequently used as a warning light on hazardous machinery to improve workplace safety.
Features & Benefits
• Supplied with a 1m flying lead for ease of wiring
• Wide operating temperature range of -20°C to +45°C makes it suitable for use in demanding environments
• Robust approximate lifespan of 100,000 illuminated hours for long-lasting use and minimal maintenance
• IP65 (ingress protection) rating for protection against dust and low-pressure water jets
Applications
• Industrial machinery
• Commercial buildings
• Construction sites
• Fleet vehicles
How visible is this beacon?
The beacon's vertical beam shines 360° around the vertical axis, so you can see it in all directions.
Related links
- Moflash LEDD125 Series Green Beacon 24V dc Steady Surface IP65
- Moflash LEDD125 Series Green Beacon 280V ac Flashing Surface IP65
- Moflash LEDD125 Series Amber Beacon 280V Flashing Surface IP65
- Moflash LEDD125 Series Red Beacon 24V dc Steady Surface IP65
- Moflash LEDD125 Series Amber Beacon 24V dc Steady Surface IP65
- Moflash LEDD125 Series Green Beacon 230V ac Flashing LED Bulb, IP65
- Moflash LEDD125 Series White Beacon 24V dc Steady LED Bulb, IP65
- Moflash LEDD125 Series Blue Beacon 24V dc Steady LED Bulb, IP65
