Banner K50FL Series Green, Yellow, Blue, Red Beacon 30V dc Flashing Base, LED Bulb, IP67
- RS Stock No.:
- 865-4863
- Mfr. Part No.:
- K50FLGRYB4PQ
- Manufacturer:
- Banner
Subtotal (1 unit)*
€177.73
(exc. VAT)
€218.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €177.73 |
*price indicative
- RS Stock No.:
- 865-4863
- Mfr. Part No.:
- K50FLGRYB4PQ
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Green, Yellow, Blue, Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Base | |
| Current Type | DC | |
| Current Consumption | 50mA | |
| Base Diameter | 50mm | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 30V dc | |
| Series | K50FL | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 76mm | |
| IP Rating | IP67 | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Green, Yellow, Blue, Red | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Base | ||
Current Type DC | ||
Current Consumption 50mA | ||
Base Diameter 50mm | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Maximum Supply Voltage 30V dc | ||
Series K50FL | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 50°C | ||
Height 76mm | ||
IP Rating IP67 | ||
Standards/Approvals IEC | ||
- COO (Country of Origin):
- US
Turck EZ-LIGHT K50 LED Beacons
Turck Banner EZ-LIGHT K50 series LED beacons are DC operated indicators that provide extremely bright lighting for indoor and outdoor indicator functions. Made from a rugged polycarbonate base and translucent polycarbonate dome the K50 series suitable for use in a wide range of applications and environments.
IP67 rated
Rugged, cost-effective and easy-to-install indicators
Compact devices are completely self-contained - no controller needed
Immune to EMI and RFI interference
Intense levels of light output for outdoor applications
Related links
- Banner K50FL Series Yellow Green Beacon 30V dc Steady LED Bulb, IP67
- Banner K50FL Series Green Red Beacon 3V dc White Base IP67, IP69K
- Banner K50FL Series Green Red Beacon 3V dc Base IP69K, IP67
- Banner K50FL Series Yellow White Green Beacon 3V dc Steady Flashing DIN LED Bulb,
- Banner M18 Series Yellow Red Beacon 30V dc Flashing LED Bulb, IP67
- Banner K50L Series Yellow Red Beacon 30V dc Flashing LED Bulb, IP67
- Banner K30 Series Yellow Red Beacon 30V dc Flashing LED Bulb IP69K
- Banner K30 Series Green Red Beacon 30V dc Steady LED Bulb IP67
