SKF Bearing Insert 31.75 mm ID 62 mm OD YET 206-104
- RS Stock No.:
- 463-478
- Mfr. Part No.:
- YET 206-104
- Manufacturer:
- SKF
Subtotal (1 unit)*
€43.00
(exc. VAT)
€52.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.00 |
*price indicative
- RS Stock No.:
- 463-478
- Mfr. Part No.:
- YET 206-104
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 31.75mm | |
| Product Type | Bearing Insert | |
| Outside Diameter | 62mm | |
| Material | Steel | |
| Static Load Rating | 11.2kg | |
| Dynamic Load Rating | 19.5kN | |
| Locking Type | Eccentric Locking Collar | |
| Bore Type | Cylindrical | |
| Standards/Approvals | RoHS | |
| Overall Width | 35.7mm | |
| Series | YET 206-104 | |
| Limiting Speed | 6300rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 31.75mm | ||
Product Type Bearing Insert | ||
Outside Diameter 62mm | ||
Material Steel | ||
Static Load Rating 11.2kg | ||
Dynamic Load Rating 19.5kN | ||
Locking Type Eccentric Locking Collar | ||
Bore Type Cylindrical | ||
Standards/Approvals RoHS | ||
Overall Width 35.7mm | ||
Series YET 206-104 | ||
Limiting Speed 6300rpm | ||
- COO (Country of Origin):
- IT
The SKF Insert bearings are based on sealed deep groove ball bearings. It is intended for use in applications where the direction of rotation is constant. It has a narrow inner ring extended on one side, with an eccentric locking collar, enabling quick and easy mounting onto the shaft.
Designed for rotation in one direction
Quick and easy to mount onto the shaft
Long service life
Reduce noise and vibration levels
Related links
- SKF Bearing Insert 31.75 mm ID 72 mm OD YET 207-104
- SKF Bearing Insert 30 mm ID 62 mm OD YET 206
- SKF Bearing Insert 31.75 mm ID 46.1 mm OD FYTB 1.1/4 TF
- SKF Bearing Insert 31.75 mm ID 41.6 mm OD FY 1.1/4 TF
- NSK-RHP Bearing Insert 31.75 mm ID 46.9 mm OD 1035-1.1/4G
- NSK-RHP Bearing Insert 31.75 mm ID 40.3 mm OD 1130-1.1/4
- NSK-RHP Bearing Insert 31.75 mm ID 40.3 mm OD 1030-1.1/4G
- SKF Bearing Unit Insert 31.75 mm ID 72 mm OD YAR 207-104-2F
