NSK-RHP Bearing Insert 50.8 mm ID 68.9 mm OD 1055-2G
- RS Stock No.:
- 785-4936
- Mfr. Part No.:
- 1055-2G
- Manufacturer:
- NSK-RHP
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€74.17
(exc. VAT)
€91.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €74.17 |
| 5 - 9 | €71.21 |
| 10 - 24 | €69.72 |
| 25 + | €68.24 |
*price indicative
- RS Stock No.:
- 785-4936
- Mfr. Part No.:
- 1055-2G
- Manufacturer:
- NSK-RHP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK-RHP | |
| Inside Diameter | 50.8mm | |
| Product Type | Bearing Insert | |
| Outside Diameter | 68.9mm | |
| Material | Cast Iron | |
| Static Load Rating | 29.2kN | |
| Dynamic Load Rating | 43.5kN | |
| Locking Type | Set Screw | |
| Overall Width | 55.6mm | |
| Standards/Approvals | No | |
| Series | 1000G | |
| Bore Type | Cylindrical | |
| Limiting Speed | 3100rpm | |
| Select all | ||
|---|---|---|
Brand NSK-RHP | ||
Inside Diameter 50.8mm | ||
Product Type Bearing Insert | ||
Outside Diameter 68.9mm | ||
Material Cast Iron | ||
Static Load Rating 29.2kN | ||
Dynamic Load Rating 43.5kN | ||
Locking Type Set Screw | ||
Overall Width 55.6mm | ||
Standards/Approvals No | ||
Series 1000G | ||
Bore Type Cylindrical | ||
Limiting Speed 3100rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Self-Lube Bearing Inserts
For use with self-lube sealed bearing units or with user's own housings. Bearings are secured onto the shaft with a set-screw lock. When the axial load exceeds the limiting value, a shoulder should be provided on the shaft for the bearing inner ring to abut against so that the axial load is not transmitted through the set screws
Related links
- NSK-RHP Bearing Insert 50 mm ID 68.9 mm OD 1055-50G
- NSK-RHP Bearing Insert 50.8 mm ID 62.4 mm OD 1050-2G
- NSK-RHP Bearing Insert 38.1 mm ID 52.4 mm OD 1040-1.1/2G
- RS PRO Bearing Insert 50.8 mm ID 99.82 mm OD UC211-32
- SKF Bearing Insert 50.8 mm ID 100 mm OD YAR 211-200-2F
- SKF Bearing Insert 50.8 mm ID 100 mm OD YEL 211-200-2F
- NSK-RHP Bearing Insert 25.4 mm ID 52 mm OD 1025-1G R
- NSK-RHP Bearing Insert 25.4 mm ID 34 mm OD 1125-1CG
