SKF Bearing Insert 100 mm ID 180 mm OD YAR 220-2F
- RS Stock No.:
- 586-286
- Mfr. Part No.:
- YAR 220-2F
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
€1,553.29
(exc. VAT)
€1,910.55
(inc. VAT)
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,553.29 | €310.658 |
*price indicative
- RS Stock No.:
- 586-286
- Mfr. Part No.:
- YAR 220-2F
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 100mm | |
| Product Type | Bearing Insert | |
| Outside Diameter | 180mm | |
| Material | Steel | |
| Static Load Rating | 93kN | |
| Dynamic Load Rating | 124kN | |
| Standards/Approvals | RoHS | |
| Bore Type | Cylindrical | |
| Limiting Speed | 1900rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 100mm | ||
Product Type Bearing Insert | ||
Outside Diameter 180mm | ||
Material Steel | ||
Static Load Rating 93kN | ||
Dynamic Load Rating 124kN | ||
Standards/Approvals RoHS | ||
Bore Type Cylindrical | ||
Limiting Speed 1900rpm | ||
- COO (Country of Origin):
- IT
The SKF Insert bearings are based on sealed deep groove ball bearings. This variant is suitable for applications with both constant and alternating directions of rotation. It has an inner ring extended on both sides and is locked onto the shaft by tightening two (set) screws on the inner ring, making it easy to mount.
Designed for a constant and alternating rotation
Quick and easy to mount onto the shaft
Reduce noise and vibration levels
Related links
- SKF Bearing Unit Insert 55 mm ID 100 mm OD YAR 211-2RF
- SKF Bearing Insert 50.8 mm ID 100 mm OD YAR 211-200-2F
- SKF Bearing Insert 55.56 mm ID 100 mm OD YAR 211-203-2F
- SKF Ball Bearing Insert 25.4 mm ID 52 mm OD YAR 205-100-2F
- SKF Bearing Insert 40 mm ID 80 mm OD YAR 208-2F
- SKF Bearing Insert 50 mm ID 90 mm OD YAR 210-2F
- SKF Bearing Insert 17 mm ID 40 mm OD YAR 203-2F
- SKF Bearing Insert 57.15 mm ID 110 mm OD YAR 212-204-2F
