NSK Insert Bearing 35 mm ID 431 mm OD LFTC35A
- RS Stock No.:
- 639-809
- Mfr. Part No.:
- LFTC35A
- Manufacturer:
- NSK
Image representative of range
Subtotal (1 unit)*
€34.46
(exc. VAT)
€42.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.46 |
*price indicative
- RS Stock No.:
- 639-809
- Mfr. Part No.:
- LFTC35A
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Insert Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 431mm | |
| Material | Steel | |
| Static Load Rating | 122kN | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 9.55kN | |
| End Type | Open | |
| Series | LFTC | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Insert Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 431mm | ||
Material Steel | ||
Static Load Rating 122kN | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 9.55kN | ||
End Type Open | ||
Series LFTC | ||
Bore Type Cylindrical | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Linear Ball Bearing is designed to provide exceptional performance in a variety of applications, ensuring smooth and precise movement. Engineered for durability and reliability, this bearing solution facilitates a low-friction environment, enhancing efficiency and longevity. Its versatile design allows for simple integration into various machine setups, making it an Ideal choice for precision machinery and automated systems. With an emphasis on maintaining accuracy during operation, The NSK linear ball bearing is essential for enhancing the functional capabilities of your equipment, delivering seamless operation across numerous industrial tasks.
Constructed with high-quality materials for improved durability and performance
Designed to minimise friction, enhancing the efficiency of your machinery
Versatile compatibility ensures ease of integration into various applications
Promotes smooth and precise linear motion, essential for accurate operations
Optimised design contributes to extended product lifespan and decreased maintenance needs
Lightweight construction aids in reducing overall system weight without compromising strength
Related links
- NSK Insert Bearing 35 mm ID 35 mm OD 1235-35ECG
- NSK Insert Bearing 35 mm ID 135 mm OD FC35DEC
- NSK Insert Bearing 35 mm ID 125 mm OD LFTC35EC
- NSK Insert Bearing 35 mm ID 117 mm OD SF35A
- NSK Insert Bearing 35 mm ID 135 mm OD FC35EC
- NSK Insert Bearing 35 mm ID 97 mm OD SCH35
- NSK Insert Bearing 35 mm ID 72 mm OD T1035-35DECG
- NSK Insert Bearing 35 mm ID 72 mm OD T1035-35G
