NSK Insert Bearing 35 mm ID 125 mm OD LFTC35EC
- RS Stock No.:
- 639-810
- Mfr. Part No.:
- LFTC35EC
- Manufacturer:
- NSK
Image representative of range
Subtotal (1 unit)*
€35.83
(exc. VAT)
€44.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.83 |
*price indicative
- RS Stock No.:
- 639-810
- Mfr. Part No.:
- LFTC35EC
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Insert Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 125mm | |
| Material | Steel | |
| Static Load Rating | 15300N | |
| Dynamic Load Rating | 25700N | |
| Locking Type | Eccentric Locking Collar | |
| End Type | Open | |
| Series | LFTC | |
| Bore Type | Cylindrical | |
| Limiting Speed | 4500rpm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Insert Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 125mm | ||
Material Steel | ||
Static Load Rating 15300N | ||
Dynamic Load Rating 25700N | ||
Locking Type Eccentric Locking Collar | ||
End Type Open | ||
Series LFTC | ||
Bore Type Cylindrical | ||
Limiting Speed 4500rpm | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK bearing is meticulously engineered to provide optimal performance and longevity in various applications. This high-quality component is designed for seamless operation, ensuring that machinery runs smoothly and efficiently. Built with precision, it effectively reduces friction and wear, which is Crucial for maintaining the integrity of equipment. Offering superior resistance to heat and corrosion, this bearing stands up to demanding conditions, ensuring durability and reliability over time. Its innovative design not only enhances the overall functionality of devices but also promotes energy efficiency, ultimately contributing to lower operational costs.
Precision-engineered for enhanced performance and longevity
Significantly reduces friction, leading to smoother operation
Durable construction provides resistance against heat and corrosion
Designed to withstand demanding conditions for extended reliability
Contributes to energy efficiency, lowering overall operational costs
Optimised design enhances the functionality of machinery effectively
Related links
- NSK Insert Bearing 30 mm ID 125 mm OD FC30A
- NSK Insert Bearing 60 mm ID 125 mm OD 1070-60G
- NSK Insert Bearing 35 mm ID 35 mm OD 1235-35ECG
- NSK Insert Bearing 35 mm ID 135 mm OD FC35DEC
- NSK Insert Bearing 35 mm ID 72 mm OD T1035-35DECG
- NSK Insert Bearing 35 mm ID 135 mm OD FC35EC
- NSK Insert Bearing 35 mm ID 97 mm OD SCH35
- NSK Insert Bearing 35 mm ID 431 mm OD LFTC35A
