NSK Insert Bearing 35 mm ID 135 mm OD FC35DEC
- RS Stock No.:
- 642-434
- Mfr. Part No.:
- FC35DEC
- Manufacturer:
- NSK
Image representative of range
Subtotal (1 unit)*
€45.83
(exc. VAT)
€56.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.83 |
*price indicative
- RS Stock No.:
- 642-434
- Mfr. Part No.:
- FC35DEC
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Insert Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 135mm | |
| Material | Steel | |
| Static Load Rating | 15300N | |
| Dynamic Load Rating | 25700N | |
| Locking Type | Eccentric Locking Collar | |
| End Type | Open | |
| Series | FC35 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 4500rpm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Insert Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 135mm | ||
Material Steel | ||
Static Load Rating 15300N | ||
Dynamic Load Rating 25700N | ||
Locking Type Eccentric Locking Collar | ||
End Type Open | ||
Series FC35 | ||
Bore Type Cylindrical | ||
Limiting Speed 4500rpm | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK high-performance Bearing designed to provide exceptional operational efficiency and durability in demanding applications. Engineered with precision, this bearing reduces friction and wear, leading to longer service life and enhanced machine reliability. Its innovative design ensures stability and minimizes vibration, making it an Ideal choice for various industrial settings. The FC35DEC caters to diverse operational needs, ensuring smooth and effective performance even in challenging conditions.
High durability guarantees prolonged operational life
Precision engineering reduces friction for improved efficiency
Innovative design minimises vibration, enhancing stability
Versatile application caters to various industrial requirements
Robust construction withstands demanding operational conditions
Easy installation process reduces downtime during setup
Related links
- NSK Insert Bearing 35 mm ID 135 mm OD FC35EC
- NSK Insert Bearing 35 mm ID 35 mm OD 1235-35ECG
- NSK Insert Bearing 35 mm ID 125 mm OD LFTC35EC
- NSK Insert Bearing 35 mm ID 72 mm OD T1035-35DECG
- NSK Insert Bearing 35 mm ID 97 mm OD SCH35
- NSK Insert Bearing 35 mm ID 431 mm OD LFTC35A
- NSK Insert Bearing 35 mm ID 117 mm OD SF35A
- NSK Insert Bearing 35 mm ID 72 mm OD T1035-35G
