NSK Insert Bearing 35 mm ID 135 mm OD FC35EC
- RS Stock No.:
- 642-435
- Mfr. Part No.:
- FC35EC
- Manufacturer:
- NSK
Image representative of range
Subtotal (1 unit)*
€41.31
(exc. VAT)
€50.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.31 |
*price indicative
- RS Stock No.:
- 642-435
- Mfr. Part No.:
- FC35EC
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Insert Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 135mm | |
| Material | Steel | |
| Static Load Rating | 15300N | |
| Dynamic Load Rating | 25700N | |
| Locking Type | Eccentric Locking Collar | |
| End Type | Open | |
| Bore Type | Cylindrical | |
| Series | FC35 | |
| Limiting Speed | 4500rpm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Insert Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 135mm | ||
Material Steel | ||
Static Load Rating 15300N | ||
Dynamic Load Rating 25700N | ||
Locking Type Eccentric Locking Collar | ||
End Type Open | ||
Bore Type Cylindrical | ||
Series FC35 | ||
Limiting Speed 4500rpm | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Self-Lube Cast Iron Flange Bearing Units are available with a range of locking methods for close-fit shaft mounting. This feature combined with a complete range of sealing for all environments. This FC series bearings include two Basic components, the insert and the housing.
Re-lubrication capability is standard for Self Lube bearings
Hardened, high-quality steel used for inner and outer rings
High-quality cast iron housing with rigid, one-piece design
Related links
- NSK Insert Bearing 35 mm ID 135 mm OD FC35DEC
- NSK Insert Bearing 35 mm ID 35 mm OD 1235-35ECG
- NSK Insert Bearing 35 mm ID 125 mm OD LFTC35EC
- NSK Insert Bearing 35 mm ID 97 mm OD SCH35
- NSK Insert Bearing 35 mm ID 431 mm OD LFTC35A
- NSK Insert Bearing 35 mm ID 117 mm OD SF35A
- NSK Insert Bearing 35 mm ID 72 mm OD T1035-35DECG
- NSK Insert Bearing 35 mm ID 72 mm OD T1035-35G
