SNR Insert Bearing 65 mm ID 140 mm OD UC313G2
- RS Stock No.:
- 807-244
- Mfr. Part No.:
- UC313G2
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€179.89
(exc. VAT)
€221.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €179.89 |
*price indicative
- RS Stock No.:
- 807-244
- Mfr. Part No.:
- UC313G2
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 65mm | |
| Outside Diameter | 140mm | |
| Material | Steel | |
| Static Load Rating | 60.5kN | |
| Locking Type | Set Screw | |
| Dynamic Load Rating | 93860000mN | |
| End Type | Sealed | |
| Series | UC3 | |
| Bore Type | Cylindrical | |
| Overall Width | 75mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 65mm | ||
Outside Diameter 140mm | ||
Material Steel | ||
Static Load Rating 60.5kN | ||
Locking Type Set Screw | ||
Dynamic Load Rating 93860000mN | ||
End Type Sealed | ||
Series UC3 | ||
Bore Type Cylindrical | ||
Overall Width 75mm | ||
- COO (Country of Origin):
- CN
The SNR insert bearing is designed for applications requiring spherical outer diameter and secure fixing via a socket set screw, incorporating a seal with a slinger for enhanced protection.
Width of inner ring measures 75 mm for optimal fit
Dynamic load rating of 93,860,000 mN ensures durability under stress
Operating temperature range from 253.15 K to 373.15 K for versatile use
Mass of 3.25 kg balances strength with manageability
Recommended tightening torque for set screw is 33 N-m to secure installation
Related links
- SNR Insert Bearing 65 mm ID 140 mm OD EX313G2
- SNR Insert Bearing 65 mm ID 120 mm OD EX213G2
- SNR Insert Bearing 65 mm ID 120 mm OD UC213G2
- SNR Insert Bearing 65 mm ID 130 mm OD UK215G2H
- SNR Insert Bearing 65 mm ID 120 mm OD UC213G2L3
- SNR Insert Bearing 65 mm ID 120 mm OD UC213G2T20
- SNR 6313 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- SNR 6313NR 1 Row Ball Bearing - 65 mm ID, 140 mm OD
