NSK Insert Bearing 40 mm ID 40 mm OD 1240-40ECG
- RS Stock No.:
- 643-644
- Mfr. Part No.:
- 1240-40ECG
- Manufacturer:
- NSK
Subtotal (1 unit)*
€42.10
(exc. VAT)
€51.78
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.10 |
*price indicative
- RS Stock No.:
- 643-644
- Mfr. Part No.:
- 1240-40ECG
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 40mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 40mm | |
| Static Load Rating | 19900N | |
| Dynamic Load Rating | 32500N | |
| Locking Type | Eccentric Locking Collar | |
| Series | 1200ECG | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 40mm | ||
Product Type Insert Bearing | ||
Outside Diameter 40mm | ||
Static Load Rating 19900N | ||
Dynamic Load Rating 32500N | ||
Locking Type Eccentric Locking Collar | ||
Series 1200ECG | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Self-Lube bearing insert with a spherical outside diameter, regreaseable outer ring, and eccentric collar lock is designed for secure, low-maintenance performance in industrial applications. Its spherical outer surface allows for easy alignment within the housing, compensating for initial mounting errors. The eccentric collar locking system provides a strong, vibration-resistant grip on the shaft, ideal for moderate to high-speed operations.
Compact dimension
High quality construction
Light duty design
Related links
- NSK Insert Bearing 40 mm ID 80 mm OD 1240-40EC
- NSK Insert Bearing 40 mm ID 40 mm OD 1040-40G
- NSK Insert Bearing 40 mm ID 136 mm OD MSF1045K
- NSK Insert Bearing 40 mm ID 147 mm OD MST40
- NSK Insert Bearing 40 mm ID 222 mm OD MP40
- NSK Insert Bearing 40 mm ID 85 mm OD 1045-40G
- NSK Insert Bearing 40 mm ID 145 mm OD FC40EC
- NSK Insert Bearing 40 mm ID 107 mm OD SCHB40
