SNR Insert Bearing 45 mm ID 85 mm OD SES209

Image representative of range

Subtotal (1 unit)*

€172.60

(exc. VAT)

€212.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€172.60

*price indicative

RS Stock No.:
806-630
Mfr. Part No.:
SES209
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

45mm

Product Type

Insert Bearing

Outside Diameter

85mm

Material

Stainless Steel

Static Load Rating

20.4kN

Dynamic Load Rating

32700000mN

Locking Type

Eccentric Locking Collar

Series

SES

Bore Type

Cylindrical

Overall Width

43.7mm

COO (Country of Origin):
CN
The SNR insert bearings provide robust support for rotating shafts, featuring a stainless steel insert and a spherical outer diameter designed for secure mounting and efficient operation in various applications.

Made from Durable stainless steel for enhanced corrosion resistance

Efficient fixing mechanism via an eccentric locking collar

Equipped with a single lip seal that maintains lubrication

Offers a dynamic load rating of 32,700,000 mN for reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy