SNR Insert Bearing 45 mm ID 85 mm OD US209G2
- RS Stock No.:
- 807-146
- Mfr. Part No.:
- US209G2
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€38.36
(exc. VAT)
€47.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.36 |
*price indicative
- RS Stock No.:
- 807-146
- Mfr. Part No.:
- US209G2
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 85mm | |
| Material | Steel | |
| Static Load Rating | 20.8kN | |
| Locking Type | Set Screw | |
| Dynamic Load Rating | 31850000mN | |
| Overall Width | 41.2mm | |
| Series | US2 | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 85mm | ||
Material Steel | ||
Static Load Rating 20.8kN | ||
Locking Type Set Screw | ||
Dynamic Load Rating 31850000mN | ||
Overall Width 41.2mm | ||
Series US2 | ||
Bore Type Cylindrical | ||
- COO (Country of Origin):
- CN
The SNR insert bearing offers a spherical outer diameter designed for reliable fixing via a socket set screw. Its single lip seal enhances protection, making it suitable for diverse applications requiring robust performance.
Width of the inner ring measures 41.2 mm, facilitating optimal fit
Static load rating reaches 20,800,000 mN for dependable performance
Dynamic load rating is impressive at 31,850,000 mN, ensuring durability
Recommended tightening torque for set screw is 11.5 N-m for secure assembly
Related links
- SNR Insert Bearing 45 mm ID 85 mm OD ES209G2
- SNR Insert Bearing 45 mm ID 85 mm OD CEX209
- SNR Insert Bearing 45 mm ID 85 mm OD 6209SEE
- SNR Insert Bearing 45 mm ID 85 mm OD EX209G2L3
- SNR Insert Bearing 45 mm ID 85 mm OD UC209G2L3
- SNR Insert Bearing 45 mm ID 85 mm OD LK209G2H
- SNR Insert Bearing 45 mm ID 85 mm OD SES209
- SNR Insert Bearing 45 mm ID 85 mm OD CUC209
