NSK Insert Bearing 40 mm ID 136 mm OD MSF1045K

Image representative of range

Subtotal (1 unit)*

€52.04

(exc. VAT)

€64.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€52.04

*price indicative

RS Stock No.:
642-489
Mfr. Part No.:
MSF1045K
Manufacturer:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Inside Diameter

40mm

Product Type

Insert Bearing

Outside Diameter

136mm

Material

Steel

Static Load Rating

20500N

Locking Type

Eccentric Locking Collar

Dynamic Load Rating

32500N

End Type

Open

Series

MSF

Bore Type

Cylindrical

Limiting Speed

3700rpm

Non Compliant

COO (Country of Origin):
CN
The NSK Self-Lube Cast Iron Flange Hearing Units With Adapter Sleeves are designed for reliable performance in various applications. The MSF 1000-K Series features robust construction, providing stability and support. These units are Ideal for reducing friction and ensuring smooth operation in machinery and equipment.

Enhances overall system efficiency and productivity

Designed for easy installation and maintenance

Durable construction for reliability in harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy