SNR Insert Bearing 50.8 mm ID 100 mm OD EX211-32G2
- RS Stock No.:
- 806-481
- Mfr. Part No.:
- EX211-32G2
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€74.78
(exc. VAT)
€91.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.78 |
*price indicative
- RS Stock No.:
- 806-481
- Mfr. Part No.:
- EX211-32G2
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 50.8mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 100mm | |
| Material | Steel | |
| Static Load Rating | 29.2kN | |
| Dynamic Load Rating | 43550000mN | |
| Locking Type | Eccentric Locking Collar | |
| Series | EX2 | |
| Overall Width | 71.3mm | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 50.8mm | ||
Product Type Insert Bearing | ||
Outside Diameter 100mm | ||
Material Steel | ||
Static Load Rating 29.2kN | ||
Dynamic Load Rating 43550000mN | ||
Locking Type Eccentric Locking Collar | ||
Series EX2 | ||
Overall Width 71.3mm | ||
Bore Type Cylindrical | ||
- COO (Country of Origin):
- CN
The SNR insert bearings provide reliable performance in various applications, featuring a spherical outer diameter and an eccentric locking collar for secure fixing, complemented by a seal with a slinger for enhanced protection.
Spherical outer diameter ensures optimal alignment during operation
Eccentric locking collar facilitates easy installation and removal
Sealing with slinger minimises contamination and prolongs service life
Dynamic load rating of 43,550,000 mN supports high-performance use
Related links
- SNR Insert Bearing 50.8 mm ID 100 mm OD UC211-32G2
- SNR Insert Bearing 50.8 mm ID 100 mm OD ES211-32G2
- SNR Insert Bearing 50.8 mm ID 100 mm OD UC211-32G2L3
- SNR Insert Bearing 50.8 mm ID 100 mm OD UC211-32G2T20
- SNR Insert Bearing 50.8 mm ID 120 mm OD EX311-32G2
- SNR Insert Bearing 50.8 mm ID 120 mm OD UC311-32G2
- SNR Insert Bearing 55.5 mm ID 100 mm OD EX211-35G2
- SNR Insert Bearing 50.8 mm ID 90 mm OD SUC210-32
