SNR Insert Bearing 50.8 mm ID 100 mm OD UC211-32G2T20
- RS Stock No.:
- 806-524
- Mfr. Part No.:
- UC211-32G2T20
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€119.40
(exc. VAT)
€146.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €119.40 |
*price indicative
- RS Stock No.:
- 806-524
- Mfr. Part No.:
- UC211-32G2T20
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 50.8mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 100mm | |
| Material | Steel | |
| Static Load Rating | 29.2kN | |
| Locking Type | Set Screw | |
| Dynamic Load Rating | 43550000mN | |
| End Type | Sealed | |
| Overall Width | 55.6mm | |
| Series | UC2 | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 50.8mm | ||
Product Type Insert Bearing | ||
Outside Diameter 100mm | ||
Material Steel | ||
Static Load Rating 29.2kN | ||
Locking Type Set Screw | ||
Dynamic Load Rating 43550000mN | ||
End Type Sealed | ||
Overall Width 55.6mm | ||
Series UC2 | ||
Bore Type Cylindrical | ||
- COO (Country of Origin):
- CN
The SNR insert bearings offer a robust solution for applications requiring spherical outer diameters and fixing via socket set screws, designed specifically for high-temperature environments.
Spherical outer diameter facilitates secure installation and effective load distribution
Labyrinth seal ensures enhanced protection against contaminants in demanding conditions
Dynamic load rating of 43.55 MN provides reliable performance under heavy loads
Static load rating of 29.2 MN accommodates various operational stresses
Related links
- SNR Insert Bearing 50.8 mm ID 100 mm OD UC211-32G2L3
- SNR Insert Bearing 50.8 mm ID 100 mm OD UC211-32G2
- SNR Insert Bearing 50.8 mm ID 100 mm OD EX211-32G2
- SNR Insert Bearing 50.8 mm ID 100 mm OD ES211-32G2
- SNR Insert Bearing 53.9 mm ID 100 mm OD UC211-34G2
- SNR Insert Bearing 55.5 mm ID 100 mm OD UC211-35G2
- FAG Bearing Insert 55 mm ID 100 mm OD UC211
- SNR Insert Bearing 50.8 mm ID 120 mm OD EX311-32G2
