SNR Insert Bearing 50.8 mm ID 100 mm OD UC211-32G2L3
- RS Stock No.:
- 806-523
- Mfr. Part No.:
- UC211-32G2L3
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€77.50
(exc. VAT)
€95.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.50 |
*price indicative
- RS Stock No.:
- 806-523
- Mfr. Part No.:
- UC211-32G2L3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 50.8mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 100mm | |
| Material | Steel | |
| Static Load Rating | 29.2kN | |
| Dynamic Load Rating | 43550000mN | |
| Locking Type | Set Screw | |
| End Type | Sealed | |
| Series | UC2 | |
| Overall Width | 55.6mm | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 50.8mm | ||
Product Type Insert Bearing | ||
Outside Diameter 100mm | ||
Material Steel | ||
Static Load Rating 29.2kN | ||
Dynamic Load Rating 43550000mN | ||
Locking Type Set Screw | ||
End Type Sealed | ||
Series UC2 | ||
Overall Width 55.6mm | ||
Bore Type Cylindrical | ||
- COO (Country of Origin):
- CN
The SNR insert bearing is designed for reliable performance in various applications, featuring a spherical outer diameter and a secure fixing mechanism with a socket set screw, complemented by a triple lip seal for protection.
Dynamic load rating of 43,550,000 mN ensures durability under heavy loads
Static load rating of 29,200,000 mN offers excellent stability during operation
Operating temperature range from 253.15 °K to 373.15 °K accommodates diverse environments
Mass of 1.27 kg provides a robust solution for demanding use
Related links
- SNR Insert Bearing 50.8 mm ID 100 mm OD UC211-32G2T20
- SNR Insert Bearing 50.8 mm ID 100 mm OD UC211-32G2
- SNR Insert Bearing 50.8 mm ID 100 mm OD EX211-32G2
- SNR Insert Bearing 50.8 mm ID 100 mm OD ES211-32G2
- SNR Insert Bearing 53.9 mm ID 100 mm OD UC211-34G2
- SNR Insert Bearing 55.5 mm ID 100 mm OD UC211-35G2
- FAG Bearing Insert 55 mm ID 100 mm OD UC211
- SNR Insert Bearing 50.8 mm ID 120 mm OD EX311-32G2
