SNR Insert Bearing 50.8 mm ID 120 mm OD UC311-32G2

Image representative of range

Subtotal (1 unit)*

€124.28

(exc. VAT)

€152.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€124.28

*price indicative

RS Stock No.:
807-240
Mfr. Part No.:
UC311-32G2
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Insert Bearing

Inside Diameter

50.8mm

Outside Diameter

120mm

Material

Steel

Static Load Rating

44.8kN

Locking Type

Set Screw

Dynamic Load Rating

71500000mN

End Type

Sealed

Bore Type

Cylindrical

Series

UC3

Overall Width

66mm

COO (Country of Origin):
CN
The SNR insert bearings are designed for reliable spherical outer diameter applications, featuring a secure socket set screw fixation and an effective sealing mechanism with a slinger.

Width of inner ring is 66 mm for optimal compatibility

Dynamic load rating of 71,500,000 mN ensures robustness

Operating temperature ranges between 253.15 K and 373.15 K

Recommended tightening torque for set screw is 27.1 N-m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy