SNR Insert Bearing 50.8 mm ID 100 mm OD ES211-32G2
- RS Stock No.:
- 807-048
- Mfr. Part No.:
- ES211-32G2
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€55.03
(exc. VAT)
€67.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.03 |
*price indicative
- RS Stock No.:
- 807-048
- Mfr. Part No.:
- ES211-32G2
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 50.8mm | |
| Outside Diameter | 100mm | |
| Material | Steel | |
| Static Load Rating | 29.2kN | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 43550000mN | |
| Bore Type | Cylindrical | |
| Series | ES2 | |
| Overall Width | 48.4mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 50.8mm | ||
Outside Diameter 100mm | ||
Material Steel | ||
Static Load Rating 29.2kN | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 43550000mN | ||
Bore Type Cylindrical | ||
Series ES2 | ||
Overall Width 48.4mm | ||
- COO (Country of Origin):
- CN
The SNR insert bearing is designed for pivotal applications where effective load distribution and efficiency are paramount. This component features a spherical outer diameter and is fixed by an eccentric locking collar for enhanced stability.
Width of inner ring measures 32.5 mm for optimal fit
Dynamic load rating of 43,550,000 mN ensures reliability
Operating temperature ranges from 253.15 K to 373.15 K
Mass of 1.18 kg allows for manageable handling and installation
Related links
- SNR Insert Bearing 50.8 mm ID 100 mm OD EX211-32G2
- SNR Insert Bearing 50.8 mm ID 100 mm OD UC211-32G2
- SNR Insert Bearing 50.8 mm ID 120 mm OD EX311-32G2
- SNR Insert Bearing 50.8 mm ID 120 mm OD UC311-32G2
- SNR Insert Bearing 50.8 mm ID 100 mm OD UC211-32G2L3
- SNR Insert Bearing 50.8 mm ID 100 mm OD UC211-32G2T20
- SNR Insert Bearing 50.8 mm ID 90 mm OD SUC210-32
- SNR Insert Bearing 55.5 mm ID 100 mm OD ES211-35G2
