SNR Insert Bearing 55.5 mm ID 100 mm OD UC211-35G2

Image representative of range

Subtotal (1 unit)*

€59.59

(exc. VAT)

€73.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€59.59

*price indicative

RS Stock No.:
806-526
Mfr. Part No.:
UC211-35G2
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

55.5mm

Product Type

Insert Bearing

Outside Diameter

100mm

Material

Steel

Static Load Rating

29.2kN

Dynamic Load Rating

43550000mN

Locking Type

Set Screw

End Type

Sealed

Series

UC2

Overall Width

55.6mm

Bore Type

Cylindrical

COO (Country of Origin):
CN
The SNR insert bearings provide a robust solution for applications requiring spherical outer diameters, ensuring secure fixing through socket set screws while offering effective sealing mechanisms.

Designed with a spherical outer diameter for enhanced mounting flexibility

Features a width of 55.6 mm for the inner ring, promoting stability

Dynamic load rating of 43,550,000 mN, ensuring high-performance capabilities

Operating temperature range between 253.15 K and 373.15 K for diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy