SNR Insert Bearing 70 mm ID 150 mm OD UC314G2
- RS Stock No.:
- 807-245
- Mfr. Part No.:
- UC314G2
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€211.36
(exc. VAT)
€259.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €211.36 |
*price indicative
- RS Stock No.:
- 807-245
- Mfr. Part No.:
- UC314G2
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 70mm | |
| Outside Diameter | 150mm | |
| Material | Steel | |
| Static Load Rating | 68kN | |
| Dynamic Load Rating | 104100000mN | |
| Locking Type | Set Screw | |
| End Type | Sealed | |
| Bore Type | Cylindrical | |
| Overall Width | 78mm | |
| Series | UC3 | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 70mm | ||
Outside Diameter 150mm | ||
Material Steel | ||
Static Load Rating 68kN | ||
Dynamic Load Rating 104100000mN | ||
Locking Type Set Screw | ||
End Type Sealed | ||
Bore Type Cylindrical | ||
Overall Width 78mm | ||
Series UC3 | ||
- COO (Country of Origin):
- CN
The SNR insert bearing is designed for applications requiring a spherical outer diameter with secure fixing via a socket set screw and effective sealing using a slinger.
Width of the inner ring measures 78 mm for suitable fit
Dynamic load rating is 104,100 N for reliable performance
Operating temperature ranges from 253.15 K to 373.15 K, ensuring versatility
Total mass of 3.93 kg contributes to stability in operation
Recommended tightening torque for the set screw is 33 N-m for secure installation
Related links
- SNR Insert Bearing 70 mm ID 150 mm OD EX314G2
- SNR Insert Bearing 70 mm ID 125 mm OD UC214G2T20
- SNR Insert Bearing 70 mm ID 125 mm OD UC214G2
- SNR Insert Bearing 70 mm ID 125 mm OD EX214G2
- SNR Insert Bearing 70 mm ID 125 mm OD UC214G2L3
- SNR Insert Bearing 70 mm ID 170 mm OD UK316G2H
- SNR Insert Bearing 70 mm ID 140 mm OD UK216G2H
- SNR 6213NR 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
