SNR Insert Bearing 70 mm ID 140 mm OD UK216G2H

Image representative of range

Subtotal (1 unit)*

€211.80

(exc. VAT)

€260.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€211.80

*price indicative

RS Stock No.:
806-578
Mfr. Part No.:
UK216G2H
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Insert Bearing

Inside Diameter

70mm

Outside Diameter

140mm

Material

Steel

Static Load Rating

54.2kN

Dynamic Load Rating

72500000mN

Locking Type

Nut

End Type

Open

Series

UK2

Overall Width

78mm

Bore Type

Tappered

COO (Country of Origin):
CN
The SNR insert bearing offers robust performance, designed to accommodate various applications with its spherical outer diameter and secure installation via adapter sleeve, featuring a reliable seal with a slinger.

Dynamic load rating of 72,500,000 mN ensures high reliability under load

Static load rating of 54,200,000 mN provides durability in stationary applications

Operating temperature range from 253.15 K to 373.15 K for versatile use

Mass of 3.21 kg facilitates easy handling and installation

Adapter sleeve designation H2316 for effective mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy