SNR Insert Bearing 60 mm ID 140 mm OD UK313G2H

Image representative of range

Subtotal (1 unit)*

€215.88

(exc. VAT)

€265.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€215.88

*price indicative

RS Stock No.:
806-933
Mfr. Part No.:
UK313G2H
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

60mm

Product Type

Insert Bearing

Outside Diameter

140mm

Material

Steel

Static Load Rating

60.5kN

Dynamic Load Rating

93860000mN

Locking Type

Nut

End Type

Open

Overall Width

65mm

Series

UK3

Bore Type

Tappered

COO (Country of Origin):
CN
The SNR insert bearings provide a robust solution for applications needing reliable performance. Designed with a spherical outer diameter and a secure fixing by an adapter sleeve, these bearings ensure durability and effective sealing with a slinger.

Spherical outer diameter allows for versatile mounting options

Fixing by adapter sleeve enhances stability in operation

Dynamic load rating of 93.86 kN supports heavy-duty applications

Operating temperature range from -20°C to 100°C accommodates various conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy