SNR Insert Bearing 60 mm ID 120 mm OD UK213G2H
- RS Stock No.:
- 806-575
- Mfr. Part No.:
- UK213G2H
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€114.08
(exc. VAT)
€140.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €114.08 |
*price indicative
- RS Stock No.:
- 806-575
- Mfr. Part No.:
- UK213G2H
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 60mm | |
| Outside Diameter | 120mm | |
| Material | Steel | |
| Static Load Rating | 40kN | |
| Dynamic Load Rating | 57200000mN | |
| Locking Type | Nut | |
| End Type | Open | |
| Series | UK2 | |
| Bore Type | Tappered | |
| Overall Width | 65mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 60mm | ||
Outside Diameter 120mm | ||
Material Steel | ||
Static Load Rating 40kN | ||
Dynamic Load Rating 57200000mN | ||
Locking Type Nut | ||
End Type Open | ||
Series UK2 | ||
Bore Type Tappered | ||
Overall Width 65mm | ||
- COO (Country of Origin):
- CN
The SNR insert bearing provides reliable support for rotating shafts, ensuring effective operation in various applications with its spherical outer diameter and secure fixing mechanism.
Spherical outer diameter facilitates versatile mounting options
Fixing by adapter sleeve enhances stability and ease of installation
Sealed with a slinger for improved protection against contaminants
Dynamic load rating of 57,200,000 mN supports high-performance applications
Related links
- SNR Insert Bearing 60 mm ID 120 mm OD UK213G2
- SNR Insert Bearing 60 mm ID 110 mm OD UC212G2T20
- SNR Insert Bearing 60 mm ID 110 mm OD EX212G2
- SNR Insert Bearing 60 mm ID 110 mm OD SUC212
- SNR Insert Bearing 60 mm ID 140 mm OD UK313G2H
- SNR Insert Bearing 60 mm ID 110 mm OD SES212
- SNR Insert Bearing 60 mm ID 110 mm OD UC212G2L3
- SNR Insert Bearing 60 mm ID 110 mm OD EX212G2L3
