SNR Insert Bearing 60 mm ID 110 mm OD UC212G2
- RS Stock No.:
- 807-139
- Mfr. Part No.:
- UC212G2
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€71.90
(exc. VAT)
€88.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.90 |
*price indicative
- RS Stock No.:
- 807-139
- Mfr. Part No.:
- UC212G2
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 60mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 110mm | |
| Material | Steel | |
| Static Load Rating | 32.8kN | |
| Dynamic Load Rating | 52500000mN | |
| Locking Type | Set Screw | |
| End Type | Sealed | |
| Overall Width | 65.1mm | |
| Bore Type | Cylindrical | |
| Series | UC2 | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 60mm | ||
Product Type Insert Bearing | ||
Outside Diameter 110mm | ||
Material Steel | ||
Static Load Rating 32.8kN | ||
Dynamic Load Rating 52500000mN | ||
Locking Type Set Screw | ||
End Type Sealed | ||
Overall Width 65.1mm | ||
Bore Type Cylindrical | ||
Series UC2 | ||
- COO (Country of Origin):
- CN
The SNR insert bearing provides spherical outer diameter fitting, secured by socket set screw and sealed with a slinger for effective operation in various applications.
Inner ring width measures 65.1 mm for optimal fit
Outer ring width is 27 mm enhancing performance reliability
Dynamic load rating reaches 52,500,000 mN for superior load handling
Operating temperature range from 253.15 K to 373.15 K for versatility
Related links
- SNR Insert Bearing 60 mm ID 110 mm OD UC212G2T20
- SNR Insert Bearing 60 mm ID 110 mm OD EX212G2
- SNR Insert Bearing 60 mm ID 110 mm OD SUC212
- SNR Insert Bearing 60 mm ID 110 mm OD SES212
- SNR Insert Bearing 60 mm ID 110 mm OD EX212G2L3
- SNR Insert Bearing 60 mm ID 110 mm OD US212G2
- SNR Insert Bearing 60 mm ID 110 mm OD UC212G2L3
- SNR Insert Bearing 60 mm ID 120 mm OD UK213G2H
