SNR Insert Bearing 25 mm ID 62 mm OD UK206G2H
- RS Stock No.:
- 806-568
- Mfr. Part No.:
- UK206G2H
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€41.08
(exc. VAT)
€50.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.08 |
*price indicative
- RS Stock No.:
- 806-568
- Mfr. Part No.:
- UK206G2H
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 62mm | |
| Material | Steel | |
| Static Load Rating | 11.2kN | |
| Dynamic Load Rating | 19500000mN | |
| Locking Type | Nut | |
| End Type | Open | |
| Bore Type | Tappered | |
| Overall Width | 38mm | |
| Series | UK2 | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 62mm | ||
Material Steel | ||
Static Load Rating 11.2kN | ||
Dynamic Load Rating 19500000mN | ||
Locking Type Nut | ||
End Type Open | ||
Bore Type Tappered | ||
Overall Width 38mm | ||
Series UK2 | ||
- COO (Country of Origin):
- CN
The SNR insert bearing is designed to accommodate spherical outer diameters, effectively securing its position with an adapter sleeve and a slinger seal for enhanced functionality.
Spherical outer diameter facilitates easy installation and positioning
Adapter sleeve ensures robust fixing for stability during operation
Integrated slinger seal provides effective protection against contaminants
Dynamic load rating of 19,500,000 mN supports heavy duty applications
Operating temperature range from 253.15 K to 373.15 K enhances versatility
Compact design with a mass of 0.37 kg optimises space efficiency
Related links
- SNR Insert Bearing 25 mm ID 62 mm OD EX305G2
- SNR Insert Bearing 25 mm ID 62 mm OD UC305G2
- SNR Insert Bearing 30 mm ID 62 mm OD UC206G2T20
- SNR Insert Bearing 30 mm ID 62 mm OD CEX206
- SNR Insert Bearing 30 mm ID 62 mm OD US206G2T20
- SNR Insert Bearing 30 mm ID 62 mm OD US206G2
- SNR Insert Bearing 30 mm ID 62 mm OD ES206G2T20
- SNR Insert Bearing 30 mm ID 62 mm OD EX206G2
