SNR Insert Bearing 30 mm ID 62 mm OD UC206G2T20
- RS Stock No.:
- 806-929
- Mfr. Part No.:
- UC206G2T20
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€39.50
(exc. VAT)
€48.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.50 |
*price indicative
- RS Stock No.:
- 806-929
- Mfr. Part No.:
- UC206G2T20
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 30mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 62mm | |
| Material | Steel | |
| Static Load Rating | 11.2kN | |
| Locking Type | Set Screw | |
| Dynamic Load Rating | 19500000mN | |
| End Type | Sealed | |
| Overall Width | 38.1mm | |
| Series | UC2 | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 30mm | ||
Product Type Insert Bearing | ||
Outside Diameter 62mm | ||
Material Steel | ||
Static Load Rating 11.2kN | ||
Locking Type Set Screw | ||
Dynamic Load Rating 19500000mN | ||
End Type Sealed | ||
Overall Width 38.1mm | ||
Series UC2 | ||
Bore Type Cylindrical | ||
- COO (Country of Origin):
- CN
The SNR Insert bearings provide effective performance in high-temperature applications with a spherical outer diameter and secure fixing by a socket set screw.
Spherical outer diameter designed for secure installation and optimal alignment
Labyrinth seal to enhance durability in extreme temperatures
Dynamic load rating of 19,500,000 mN for robust performance
Compact dimensions with a shaft diameter of 30 mm and outer diameter of 62 mm
Recommended tightening torque of 5.5 N-m for reliable operation
Lightweight construction at 0.32 kg for easy handling and installation
Related links
- SNR Insert Bearing 30 mm ID 62 mm OD CEX206
- SNR Insert Bearing 30 mm ID 62 mm OD US206G2
- SNR Insert Bearing 30 mm ID 62 mm OD US206G2T20
- SNR Insert Bearing 30 mm ID 62 mm OD EX206G2T20
- SNR Insert Bearing 30 mm ID 62 mm OD CUC206
- SNR Insert Bearing 30 mm ID 62 mm OD ES206G2T20
- SNR Insert Bearing 30 mm ID 62 mm OD CS206
- SNR Insert Bearing 30 mm ID 62 mm OD EX206G2
