SNR Insert Bearing 30 mm ID 62 mm OD ES206G2T20
- RS Stock No.:
- 807-036
- Mfr. Part No.:
- ES206G2T20
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€41.86
(exc. VAT)
€51.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.86 |
*price indicative
- RS Stock No.:
- 807-036
- Mfr. Part No.:
- ES206G2T20
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 62mm | |
| Material | Steel | |
| Static Load Rating | 11.2kN | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 19500000mN | |
| Overall Width | 35.7mm | |
| Series | ES2 | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 62mm | ||
Material Steel | ||
Static Load Rating 11.2kN | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 19500000mN | ||
Overall Width 35.7mm | ||
Series ES2 | ||
Bore Type Cylindrical | ||
- COO (Country of Origin):
- CN
The SNR insert bearing provides a spherical outer diameter with eccentric locking collar fixation, designed for high-temperature applications, ensuring reliable performance and longevity.
Spherical outer diameter allows for versatile mounting options
Eccentric locking collar ensures secure fixation
Labyrinth seal provides protection in high-temperature applications
Dynamic load rating of 19.5 million mN contributes to durability
Operating temperature range from 253.15 K to 473.15 K supports extreme conditions
Compact design with a mass of 0.33 kg facilitates easy installation
Related links
- SNR Insert Bearing 30 mm ID 62 mm OD UC206G2T20
- SNR Insert Bearing 30 mm ID 62 mm OD CEX206
- SNR Insert Bearing 30 mm ID 62 mm OD US206G2
- SNR Insert Bearing 30 mm ID 62 mm OD US206G2T20
- SNR Insert Bearing 30 mm ID 62 mm OD EX206G2T20
- SNR Insert Bearing 30 mm ID 62 mm OD CUC206
- SNR Insert Bearing 30 mm ID 62 mm OD CS206
- SNR Insert Bearing 30 mm ID 62 mm OD EX206G2
