SNR Insert Bearing 30 mm ID 62 mm OD CEX206

Image representative of range

Subtotal (1 unit)*

€34.43

(exc. VAT)

€42.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€34.43

*price indicative

RS Stock No.:
806-975
Mfr. Part No.:
CEX206
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

30mm

Product Type

Insert Bearing

Outside Diameter

62mm

Material

Steel

Static Load Rating

11.2kN

Dynamic Load Rating

19500000mN

Locking Type

Eccentric Locking Collar

Overall Width

48.4mm

Series

CEX

Bore Type

Cylindrical

COO (Country of Origin):
CN
The SNR insert bearing is designed for cylindrical outer diameter fixation using an eccentric locking collar and features a seal with a slinger to enhance durability and performance.

Distance to grooves in outer ring is 3.2 mm

Static load rating reaches 11,200,000 mN

Dynamic load rating is 19,500,000 mN

Operating temperature ranges from 253.15 °K to 373.15 °K

Mass of the bearing is 0.41 kg

Set screw size is M6x1 with a recommended tightening torque of 5.5 N-m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy