SNR Insert Bearing 25 mm ID 62 mm OD UC305G2
- RS Stock No.:
- 807-228
- Mfr. Part No.:
- UC305G2
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€43.01
(exc. VAT)
€52.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.01 |
*price indicative
- RS Stock No.:
- 807-228
- Mfr. Part No.:
- UC305G2
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 25mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 62mm | |
| Material | Steel | |
| Static Load Rating | 11.5kN | |
| Locking Type | Set Screw | |
| Dynamic Load Rating | 22360000mN | |
| End Type | Sealed | |
| Series | UC3 | |
| Overall Width | 38mm | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 25mm | ||
Product Type Insert Bearing | ||
Outside Diameter 62mm | ||
Material Steel | ||
Static Load Rating 11.5kN | ||
Locking Type Set Screw | ||
Dynamic Load Rating 22360000mN | ||
End Type Sealed | ||
Series UC3 | ||
Overall Width 38mm | ||
Bore Type Cylindrical | ||
- COO (Country of Origin):
- CN
The SNR insert bearing is designed for applications requiring a spherical outer diameter, enabling secure fixing by a socket set screw and featuring a slinger seal for enhanced protection.
Width of inner ring measures 38 mm, ensuring compatibility with various fittings
Static load rating of 11,500,000 mN offers reliability under heavy loads
Operating temperature range from 253.15 °K to 373.15 °K accommodates diverse environments
Dynamic load rating of 22,360,000 mN ensures performance amid challenging conditions
Related links
- SNR Insert Bearing 25 mm ID 62 mm OD EX305G2
- SNR Insert Bearing 25 mm ID 62 mm OD UK206G2H
- SNR Insert Bearing 25 mm ID 52 mm OD MUC205FD
- SNR Insert Bearing 25 mm ID 52 mm OD UC205G2L4
- SNR Insert Bearing 25 mm ID 52 mm OD EX205G2L3
- SNR Insert Bearing 25 mm ID 52 mm OD US205G2
- SNR Insert Bearing 25 mm ID 52 mm OD LK205G2H
- SNR Insert Bearing 25 mm ID 52 mm OD CEX205
