SNR Insert Bearing 44.4 mm ID 85 mm OD EX209-28G2

Image representative of range

Subtotal (1 unit)*

€55.42

(exc. VAT)

€68.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€55.42

*price indicative

RS Stock No.:
806-652
Mfr. Part No.:
EX209-28G2
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

44.4mm

Product Type

Insert Bearing

Outside Diameter

85mm

Material

Steel

Static Load Rating

20.8kN

Locking Type

Eccentric Locking Collar

Dynamic Load Rating

31850000mN

Overall Width

56.3mm

Series

EX2

Bore Type

Cylindrical

COO (Country of Origin):
CN
The SNR insert bearings feature a spherical outer diameter and are designed for fixing with an eccentric locking collar, providing effective sealing through a slinger.

Wide inner ring width of 42.8 mm enhances stability

Dynamic load rating of 31.85 MN ensures reliable performance

Operating temperature range from 253.15 K to 373.15 K maintains functionality

Mass of 0.87 kg offers a robust yet manageable design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy