SNR Insert Bearing 45 mm ID 85 mm OD CEX209
- RS Stock No.:
- 806-843
- Mfr. Part No.:
- CEX209
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€57.92
(exc. VAT)
€71.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.92 |
*price indicative
- RS Stock No.:
- 806-843
- Mfr. Part No.:
- CEX209
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 45mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 85mm | |
| Material | Steel | |
| Static Load Rating | 20.8kN | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 31850000mN | |
| Series | CEX | |
| Overall Width | 56.3mm | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 45mm | ||
Product Type Insert Bearing | ||
Outside Diameter 85mm | ||
Material Steel | ||
Static Load Rating 20.8kN | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 31850000mN | ||
Series CEX | ||
Overall Width 56.3mm | ||
Bore Type Cylindrical | ||
- COO (Country of Origin):
- CN
The SNR insert bearing is designed for applications requiring a cylindrical outer diameter and secure fixing by an eccentric locking collar. This component features an integrated seal with a slinger for optimal performance.
Cylindrical outer diameter allows for versatile installation options
Eccentric locking collar ensures a secure fit and ease of assembly
Integrated seal with slinger protects against contamination
Dynamic load rating of 31,850,000 mN supports heavy-duty applications
Related links
- SNR Insert Bearing 45 mm ID 85 mm OD ES209G2
- SNR Insert Bearing 45 mm ID 85 mm OD 6209SEE
- SNR Insert Bearing 45 mm ID 85 mm OD EX209G2L3
- SNR Insert Bearing 45 mm ID 85 mm OD UC209G2L3
- SNR Insert Bearing 45 mm ID 85 mm OD LK209G2H
- SNR Insert Bearing 45 mm ID 85 mm OD US209G2
- SNR Insert Bearing 45 mm ID 85 mm OD SES209
- SNR Insert Bearing 45 mm ID 85 mm OD CUC209
