SNR Insert Bearing 45 mm ID 85 mm OD ES209G2
- RS Stock No.:
- 807-044
- Mfr. Part No.:
- ES209G2
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€44.22
(exc. VAT)
€54.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.22 |
*price indicative
- RS Stock No.:
- 807-044
- Mfr. Part No.:
- ES209G2
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 85mm | |
| Material | Steel | |
| Static Load Rating | 20.8kN | |
| Dynamic Load Rating | 31850000mN | |
| Locking Type | Eccentric Locking Collar | |
| Bore Type | Cylindrical | |
| Series | ES2 | |
| Overall Width | 43.7mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 85mm | ||
Material Steel | ||
Static Load Rating 20.8kN | ||
Dynamic Load Rating 31850000mN | ||
Locking Type Eccentric Locking Collar | ||
Bore Type Cylindrical | ||
Series ES2 | ||
Overall Width 43.7mm | ||
- COO (Country of Origin):
- CN
The SNR insert bearing is designed for efficient rotation with its spherical outer diameter and eccentric locking collar. It features a robust single lip seal, ensuring reliable performance in various industrial applications.
Width of Inner Ring is 30.2 mm
Width of Outer Ring measures 19 mm
Outer diameter of the Outer Ring is 85 mm
Static load rating reaches 20800000 mN
Related links
- SNR Insert Bearing 45 mm ID 85 mm OD CEX209
- SNR Insert Bearing 45 mm ID 85 mm OD 6209SEE
- SNR Insert Bearing 45 mm ID 85 mm OD EX209G2L3
- SNR Insert Bearing 45 mm ID 85 mm OD UC209G2L3
- SNR Insert Bearing 45 mm ID 85 mm OD LK209G2H
- SNR Insert Bearing 45 mm ID 85 mm OD US209G2
- SNR Insert Bearing 45 mm ID 85 mm OD SES209
- SNR Insert Bearing 45 mm ID 85 mm OD CUC209
