SNR Insert Bearing 30 mm ID 62 mm OD MUC206FD
- RS Stock No.:
- 806-710
- Mfr. Part No.:
- MUC206FD
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€79.97
(exc. VAT)
€98.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.97 |
*price indicative
- RS Stock No.:
- 806-710
- Mfr. Part No.:
- MUC206FD
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 30mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 62mm | |
| Material | Stainless Steel | |
| Static Load Rating | 9kN | |
| Locking Type | Set Screw | |
| Dynamic Load Rating | 16700000mN | |
| End Type | Sealed | |
| Bore Type | Cylindrical | |
| Series | MUC | |
| Overall Width | 38.1mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 30mm | ||
Product Type Insert Bearing | ||
Outside Diameter 62mm | ||
Material Stainless Steel | ||
Static Load Rating 9kN | ||
Locking Type Set Screw | ||
Dynamic Load Rating 16700000mN | ||
End Type Sealed | ||
Bore Type Cylindrical | ||
Series MUC | ||
Overall Width 38.1mm | ||
- COO (Country of Origin):
- IL
The SNR insert bearing is designed for effective load support in various applications. Its stainless steel construction and spherical outer diameter enhance durability, ensuring reliable performance across diverse environments.
Stainless steel insert with a secure locking pin for enhanced stability
Dynamic load rating of 16,700 kg provides excellent weight handling
Operating temperature range from -20°C to 100°C ensures versatility
Recommended tightening torque for the set screw maximises secure fitting
Related links
- SNR Insert Bearing 30 mm ID 62 mm OD EX206G2T20
- SNR Insert Bearing 30 mm ID 62 mm OD UC206G2T20
- SNR Insert Bearing 30 mm ID 62 mm OD SES206
- SNR Insert Bearing 30 mm ID 62 mm OD ES206G1N
- SNR Insert Bearing 30 mm ID 62 mm OD EX206G2L3
- SNR Insert Bearing 30 mm ID 62 mm OD CEX206
- SNR Insert Bearing 30 mm ID 62 mm OD US206G2T20
- SNR Insert Bearing 30 mm ID 62 mm OD US206G2
