SNR Insert Bearing 30 mm ID 62 mm OD EX206G2L3
- RS Stock No.:
- 806-835
- Mfr. Part No.:
- EX206G2L3
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€42.84
(exc. VAT)
€52.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.84 |
*price indicative
- RS Stock No.:
- 806-835
- Mfr. Part No.:
- EX206G2L3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 62mm | |
| Material | Steel | |
| Static Load Rating | 11.2kN | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 19500000mN | |
| Bore Type | Cylindrical | |
| Overall Width | 48.3mm | |
| Series | EX2 | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 62mm | ||
Material Steel | ||
Static Load Rating 11.2kN | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 19500000mN | ||
Bore Type Cylindrical | ||
Overall Width 48.3mm | ||
Series EX2 | ||
- COO (Country of Origin):
- CN
The SNR insert bearings provide a robust solution for applications requiring reliable rotational support. Engineered with a spherical outer diameter and secured via an eccentric locking collar, they offer durability and secure fitting.
Dynamic load rating of 19,500,000 mN ensures reliability under heavy loads
Outer diameter of 62 mm and inner ring width of 36.4 mm for compatibility with various setups
Operating temperature range from 253.15 °K to 373.15 °K accommodates diverse environments
Mass of 0.41 kg allows for lightweight installations without compromising strength
Related links
- SNR Insert Bearing 30 mm ID 62 mm OD EX206G2T20
- SNR Insert Bearing 30 mm ID 62 mm OD UC206G2T20
- SNR Insert Bearing 30 mm ID 62 mm OD SES206
- SNR Insert Bearing 30 mm ID 62 mm OD ES206G1N
- SNR Insert Bearing 30 mm ID 62 mm OD CEX206
- SNR Insert Bearing 30 mm ID 62 mm OD US206G2
- SNR Insert Bearing 30 mm ID 62 mm OD US206G2T20
- SNR Insert Bearing 30 mm ID 62 mm OD UC206G2L4
