SNR Insert Bearing 30 mm ID 62 mm OD ES206G1N

Image representative of range

Subtotal (1 unit)*

€23.93

(exc. VAT)

€29.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€23.93

*price indicative

RS Stock No.:
807-035
Mfr. Part No.:
ES206G1N
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

30mm

Product Type

Insert Bearing

Outside Diameter

62mm

Material

Steel

Static Load Rating

11.2kN

Dynamic Load Rating

19500000mN

Locking Type

Eccentric Locking Collar

Bore Type

Cylindrical

Overall Width

35.7mm

Series

ES2

COO (Country of Origin):
CN
The SNR insert bearing is designed for reliable rotational movement and optimal load support in various applications, ensuring durability and efficiency in performance.

Dynamic load rating of 19,500,000 mN ensures robust performance under various conditions

Mass of 0.33 kg promotes ease of handling and installation

Operating temperature range from 253.15 K to 373.15 K allows for use in diverse environments

Recommended tightening torque for set screw is 11.5 N-m for secure fitting

Set screw size of M8x1 simplifies compatibility with standard fastening tools

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy