SNR Insert Bearing 19.05 mm ID 47 mm OD SUC204-12
- RS Stock No.:
- 806-721
- Mfr. Part No.:
- SUC204-12
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€65.76
(exc. VAT)
€80.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.76 |
*price indicative
- RS Stock No.:
- 806-721
- Mfr. Part No.:
- SUC204-12
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 19.05mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 47mm | |
| Material | Stainless Steel | |
| Static Load Rating | 6.6kN | |
| Dynamic Load Rating | 12800000mN | |
| Locking Type | Set Screw | |
| End Type | Sealed | |
| Bore Type | Cylindrical | |
| Overall Width | 31mm | |
| Series | SUC | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 19.05mm | ||
Product Type Insert Bearing | ||
Outside Diameter 47mm | ||
Material Stainless Steel | ||
Static Load Rating 6.6kN | ||
Dynamic Load Rating 12800000mN | ||
Locking Type Set Screw | ||
End Type Sealed | ||
Bore Type Cylindrical | ||
Overall Width 31mm | ||
Series SUC | ||
- COO (Country of Origin):
- CN
The SNR insert bearing is designed for reliable performance in various applications, featuring a stainless steel insert with a spherical outer diameter that ensures robust functionality and effective operation in demanding environments.
Stainless steel insert offers enhanced durability and corrosion resistance
Spherical outer diameter with locking pin ensures secure fixing
Food-grade grease seal provides effective protection against contaminants
Dynamic load rating of 12,800,000 mN supports heavy-duty applications
Operating temperature range from 253.15 °K to 373.15 °K accommodates diverse environments
Related links
- SNR Insert Bearing 19.05 mm ID 47 mm OD CUC204-12
- SNR Insert Bearing 19.05 mm ID 47 mm OD CES204-12
- SNR Insert Bearing 19.05 mm ID 47 mm OD CUS204-12
- SNR Insert Bearing 19.05 mm ID 47 mm OD UC204-12G2
- SNR Insert Bearing 19.05 mm ID 47 mm OD UC204-12G2T20
- SNR Insert Bearing 19.05 mm ID 47 mm OD US204-12G2
- SNR Insert Bearing 20 mm ID 47 mm OD SUC204
- SNR Insert Bearing 19.05 mm ID 32.4 mm OD ES204-12G2
