SNR Insert Bearing 19.05 mm ID 47 mm OD CES204-12
- RS Stock No.:
- 806-954
- Mfr. Part No.:
- CES204-12
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€20.50
(exc. VAT)
€25.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.50 |
*price indicative
- RS Stock No.:
- 806-954
- Mfr. Part No.:
- CES204-12
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 19.05mm | |
| Outside Diameter | 47mm | |
| Material | Steel | |
| Static Load Rating | 6.65kN | |
| Dynamic Load Rating | 12800000mN | |
| Locking Type | Eccentric Locking Collar | |
| Overall Width | 31mm | |
| Series | CES | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 19.05mm | ||
Outside Diameter 47mm | ||
Material Steel | ||
Static Load Rating 6.65kN | ||
Dynamic Load Rating 12800000mN | ||
Locking Type Eccentric Locking Collar | ||
Overall Width 31mm | ||
Series CES | ||
Bore Type Cylindrical | ||
- COO (Country of Origin):
- CN
The SNR insert bearing provides exceptional performance with a cylindrical outer diameter and features an eccentric locking collar. It is designed to ensure reliability in various industrial applications.
Cylindrical design allows for secure fixing using an eccentric locking collar
Durable construction supports a dynamic load rating of 12,800,000 mN
Operates effectively within a temperature range of 253.15 °K to 373.15 °K
Mass is just 0.15 kg, making it lightweight yet robust
Related links
- SNR Insert Bearing 20 mm ID 47 mm OD CES204
- SNR Insert Bearing 19.05 mm ID 47 mm OD CUC204-12
- SNR Insert Bearing 19.05 mm ID 47 mm OD UC204-12G2
- SNR Insert Bearing 19.05 mm ID 47 mm OD UC204-12G2T20
- SNR Insert Bearing 19.05 mm ID 47 mm OD SUC204-12
- SNR Insert Bearing 19.05 mm ID 47 mm OD US204-12G2
- SNR Insert Bearing 19.05 mm ID 47 mm OD CUS204-12
- NSK-RHP Bearing Insert 19.05 mm ID 47 mm OD 1020-3/4G R
