SNR Insert Bearing 19.05 mm ID 47 mm OD CUC204-12

Image representative of range

Subtotal (1 unit)*

€18.65

(exc. VAT)

€22.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€18.65

*price indicative

RS Stock No.:
806-850
Mfr. Part No.:
CUC204-12
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

19.05mm

Product Type

Insert Bearing

Outside Diameter

47mm

Material

Steel

Static Load Rating

6.65kN

Dynamic Load Rating

12800000mN

Locking Type

Set Screw

Series

CUC

Bore Type

Cylindrical

Overall Width

31mm

COO (Country of Origin):
CN
The SNR insert bearings offer cylindrical outer diameters secured by socket set screws and equipped with slinger seals, ensuring reliable performance in various applications.

Dynamic load rating of 12,800,000 mN for high-performance capability

Operating temperature range between 253.15 °K and 373.15 °K enables versatile applications

Lightweight design at 0.2 kg facilitates easy handling and installation

Recommended tightening torque of 3.7 N-m ensures optimal performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy