SNR Insert Bearing 19.05 mm ID 47 mm OD US204-12G2
- RS Stock No.:
- 806-941
- Mfr. Part No.:
- US204-12G2
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€15.42
(exc. VAT)
€18.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.42 |
*price indicative
- RS Stock No.:
- 806-941
- Mfr. Part No.:
- US204-12G2
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 19.05mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 47mm | |
| Material | Steel | |
| Static Load Rating | 6.65kN | |
| Dynamic Load Rating | 12800000mN | |
| Locking Type | Set Screw | |
| Bore Type | Cylindrical | |
| Overall Width | 25mm | |
| Series | US2 | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 19.05mm | ||
Product Type Insert Bearing | ||
Outside Diameter 47mm | ||
Material Steel | ||
Static Load Rating 6.65kN | ||
Dynamic Load Rating 12800000mN | ||
Locking Type Set Screw | ||
Bore Type Cylindrical | ||
Overall Width 25mm | ||
Series US2 | ||
- COO (Country of Origin):
- CN
The SNR insert bearings provide efficient rotary motion solutions with a spherical outer diameter and secure fastening via a socket set screw. Designed for reliability, they are Ideal for a range of applications requiring precise load handling.
Width of inner ring measures 25 mm for enhanced stability
Outer diameter of 47 mm accommodates various setup requirements
Dynamic load rating of 12,800,000 mN ensures robust performance
Operating temperature range from 253.15 K to 373.15 K supports diverse environments
Related links
- SNR Insert Bearing 19.05 mm ID 47 mm OD UC204-12G2
- SNR Insert Bearing 19.05 mm ID 32.4 mm OD ES204-12G2
- SNR Insert Bearing 19.05 mm ID 47 mm OD CUC204-12
- SNR Insert Bearing 19.05 mm ID 47 mm OD CES204-12
- SNR Insert Bearing 19.05 mm ID 47 mm OD UC204-12G2T20
- SNR Insert Bearing 19.05 mm ID 47 mm OD SUC204-12
- SNR Insert Bearing 19.05 mm ID 47 mm OD CUS204-12
- NSK-RHP Bearing Insert 19.05 mm ID 47 mm OD 1020-3/4G R
